RF Switch IC VSAT SPDT 50Ohm 20-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5020BCCZN-R7

DigiKey Part Number
ADRF5020BCCZN-R7TR-ND - Tape & Reel (TR)
ADRF5020BCCZN-R7CT-ND - Cut Tape (CT)
ADRF5020BCCZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADRF5020BCCZN-R7
Description
IC RF SWITCH SPDT 30GHZ 20LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC VSAT SPDT 30 GHz 50Ohm 20-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5020BCCZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
VSAT
Topology
Absorptive
Circuit
SPDT
Frequency Range
100MHz ~ 30GHz
Isolation
65dB
Insertion Loss
2dB
Test Frequency
20GHz
P1dB
28dBm
IIP3
52dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFLGA Exposed Pad
Supplier Device Package
20-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 724,49000 Kč2 724,49 Kč
102 297,76900 Kč22 977,69 Kč
252 293,21680 Kč57 330,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002 024,44952 Kč1 012 224,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 724,49000 Kč
Unit Price with VAT:3 296,63290 Kč