


ADR01BRZ | |
|---|---|
DigiKey Part Number | 505-ADR01BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR01BRZ |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR01BRZ Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 20µVp-p |
Packaging Tube | Voltage - Input 12V ~ 36V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX876AESA+ | Analog Devices Inc./Maxim Integrated | 305 | MAX876AESA+-ND | 320,64000 Kč | Similar |
| MAX876AESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX876AESA+T-ND | 219,89106 Kč | Similar |
| REF5010AID | Rochester Electronics, LLC | 23 316 | 2156-REF5010AID-ND | 88,40000 Kč | Similar |
| REF5010AIDR | Texas Instruments | 2 534 | 296-31715-1-ND | 75,17000 Kč | Similar |
| REF5010ID | Texas Instruments | 1 099 | 296-24022-5-ND | 163,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 126,42900 Kč | 1 264,29 Kč |
| 98 | 107,04908 Kč | 10 490,81 Kč |
| 196 | 103,23194 Kč | 20 233,46 Kč |
| 294 | 101,32105 Kč | 29 788,39 Kč |
| 588 | 98,51811 Kč | 57 928,65 Kč |
| 1 078 | 96,47626 Kč | 104 001,41 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |











