


BK/S506-63-R | |
|---|---|
DigiKey Part Number | 283-3406-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-63-R |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.021 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6.96 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0218.063HXP | Littelfuse Inc. | 134 | F2407-ND | 78,74000 Kč | Direct |
| 0218.063MXP | Littelfuse Inc. | 616 | F1733-ND | 75,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 5 | 66,90000 Kč | 334,50 Kč |
| 10 | 61,71300 Kč | 617,13 Kč |
| 50 | 51,19740 Kč | 2 559,87 Kč |
| 100 | 47,22450 Kč | 4 722,45 Kč |
| 300 | 41,52283 Kč | 12 456,85 Kč |
| 500 | 39,09744 Kč | 19 548,72 Kč |
| 1 000 | 36,01514 Kč | 36 015,14 Kč |
| 5 000 | 30,18463 Kč | 150 923,15 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |

















