
0218.063MXP | |
|---|---|
DigiKey Part Number | F1733-ND |
Manufacturer | |
Manufacturer Product Number | 0218.063MXP |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0117 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 17.65 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 5 | 57,32400 Kč | 286,62 Kč |
| 10 | 52,91500 Kč | 529,15 Kč |
| 50 | 43,89420 Kč | 2 194,71 Kč |
| 100 | 40,48830 Kč | 4 048,83 Kč |
| 250 | 36,37020 Kč | 9 092,55 Kč |
| 500 | 33,52036 Kč | 16 760,18 Kč |
| 1 000 | 30,87735 Kč | 30 877,35 Kč |
| 5 000 | 30,19252 Kč | 150 962,60 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |














