Direct
Direct
Direct
Similar

0034.3105 | |
|---|---|
DigiKey Part Number | 486-1330-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3105 |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.3105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0401 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 5 | 48,80000 Kč | 244,00 Kč |
| 10 | 45,02000 Kč | 450,20 Kč |
| 50 | 37,34700 Kč | 1 867,35 Kč |
| 100 | 34,45350 Kč | 3 445,35 Kč |
| 250 | 30,95524 Kč | 7 738,81 Kč |
| 500 | 28,53376 Kč | 14 266,88 Kč |
| 1 000 | 26,28992 Kč | 26 289,92 Kč |
| 5 000 | 21,68371 Kč | 108 418,55 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |





