
ADPD2140BCPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADPD2140BCPZN-R7TR-ND - Tape & Reel (TR) 505-ADPD2140BCPZN-R7CT-ND - Cut Tape (CT) 505-ADPD2140BCPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD2140BCPZN-R7 |
Description | SENSOR PHOTODIODE 850NM 8UFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 227ns, 228ns 120° 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADPD2140BCPZN-R7 Models |
Category | Response Time 227ns, 228ns |
Manufacturer Analog Devices Inc. | Voltage - DC Reverse (Vr) (Max) 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Dark (Typ) 1.74pA |
Part Status Active | Active Area 0.31mm² |
Wavelength 850nm | Viewing Angle 120° |
Color - Enhanced Infrared (NIR) | Operating Temperature -40°C ~ 85°C |
Spectral Range 800nm ~ 1080nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 8-UFDFN Exposed Pad |
Responsivity @ nm 0.43 A/W @ 880nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| 10 | 111,77200 Kč | 1 117,72 Kč |
| 25 | 103,41920 Kč | 2 585,48 Kč |
| 100 | 94,23270 Kč | 9 423,27 Kč |
| 250 | 91,24052 Kč | 22 810,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,35199 Kč | 247 055,97 Kč |
| Unit Price without VAT: | 145,31000 Kč |
|---|---|
| Unit Price with VAT: | 175,82510 Kč |






