
MTAPD-06-016-905F | |
|---|---|
DigiKey Part Number | 1125-1443-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-06-016-905F |
Description | SENSOR PHOTODIODE 905NM TO46-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 905nm 600ps TO-46-3 Metal Can |
Datasheet | Datasheet |
Category | Response Time 600ps |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 200 V |
Packaging Bulk | Current - Dark (Typ) 400pA |
Part Status Active | Active Area 500µm Dia |
Wavelength 905nm | Operating Temperature -20°C ~ 85°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Through Hole |
Diode Type Avalanche | Package / Case TO-46-3 Metal Can |
Responsivity @ nm 55 A/W @ 905nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,85000 Kč | 1 107,85 Kč |
| 10 | 915,68100 Kč | 9 156,81 Kč |
| 100 | 804,88480 Kč | 80 488,48 Kč |
| Unit Price without VAT: | 1 107,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 340,49850 Kč |



