Photodiode 850nm 227ns, 228ns 120° 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPD2140BCPZN-R7

DigiKey Part Number
505-ADPD2140BCPZN-R7TR-ND - Tape & Reel (TR)
505-ADPD2140BCPZN-R7CT-ND - Cut Tape (CT)
505-ADPD2140BCPZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPD2140BCPZN-R7
Description
SENSOR PHOTODIODE 850NM 8UFDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 850nm 227ns, 228ns 120° 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADPD2140BCPZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
850nm
Color - Enhanced
Infrared (NIR)
Spectral Range
800nm ~ 1080nm
Diode Type
PIN
Responsivity @ nm
0.43 A/W @ 880nm
Response Time
227ns, 228ns
Voltage - DC Reverse (Vr) (Max)
8 V
Current - Dark (Typ)
1.74pA
Active Area
0.31mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 162
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,90000 Kč140,90 Kč
10108,51800 Kč1 085,18 Kč
25100,41240 Kč2 510,31 Kč
10091,48830 Kč9 148,83 Kč
25091,24052 Kč22 810,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00079,95289 Kč239 858,67 Kč
Manufacturers Standard Package
Unit Price without VAT:140,90000 Kč
Unit Price with VAT:170,48900 Kč