


MIKROE-5742 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5742-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5742 |
Description | IR GESTURE 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ADPD1080 I2C Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | I2C | |
Utilized IC / Part | ADPD1080 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,89000 Kč | 1 175,89 Kč |
| Unit Price without VAT: | 1 175,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,82690 Kč |



