
ADPD2140WBCPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADPD2140WBCPZN-R7TR-ND - Tape & Reel (TR) 505-ADPD2140WBCPZN-R7CT-ND - Cut Tape (CT) 505-ADPD2140WBCPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD2140WBCPZN-R7 |
Description | SENSOR PHOTODIODE 850NM 8WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 258ns, 260ns 8-WFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
Category | Response Time 258ns, 260ns |
Manufacturer Analog Devices Inc. | Voltage - DC Reverse (Vr) (Max) 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Dark (Typ) 0.786pA |
Part Status Active | Active Area 0.363mm² |
Wavelength 850nm | Operating Temperature -40°C ~ 105°C |
Color - Enhanced Infrared (NIR) | Mounting Type Surface Mount |
Spectral Range 800nm ~ 1080nm | Package / Case 8-WFDFN Exposed Pad, CSP |
Responsivity @ nm 0.4 A/W @ 880nm, 0.025 A/W @ 660nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,62000 Kč | 185,62 Kč |
| 10 | 141,50600 Kč | 1 415,06 Kč |
| 100 | 115,65910 Kč | 11 565,91 Kč |
| 500 | 105,37636 Kč | 52 688,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 96,06396 Kč | 288 191,88 Kč |
| Unit Price without VAT: | 185,62000 Kč |
|---|---|
| Unit Price with VAT: | 224,60020 Kč |




