Photodiode 890nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPR2100HST

DigiKey Part Number
365-2077-2-ND - Tape & Reel (TR)
365-2077-1-ND - Cut Tape (CT)
365-2077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPR2100HST
Description
SENSOR PHOTODIODE 890NM SMCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 890nm
EDA/CAD Models
OPR2100HST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.45 A/W @ 890nm
Manufacturer
TT Electronics/Optek Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Dark (Typ)
10nA
Part Status
Active
Active Area
3.45mm² (x6)
Wavelength
890nm
Operating Temperature
-55°C ~ 125°C
Spectral Range
400nm ~ 1100nm
Mounting Type
Surface Mount
Diode Type
PIN
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1299,01000 Kč299,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500244,36422 Kč122 182,11 Kč
Manufacturers Standard Package
Unit Price without VAT:299,01000 Kč
Unit Price with VAT:361,80210 Kč