


ADPA7006AEHZ | |
|---|---|
DigiKey Part Number | 505-ADPA7006AEHZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7006AEHZ |
Description | IC RF AMP GPS 18GHZ-44GHZ 16CLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 44GHz 16-CLCC-HS (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA7006AEHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 18GHz ~ 44GHz | |
P1dB | 29dBm | |
Gain | 22.5dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 5V | |
Current - Supply | 800mA | |
Test Frequency | 24GHz ~ 34GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-CLCC Exposed Pad | |
Supplier Device Package | 16-CLCC-HS (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 282,60000 Kč | 6 282,60 Kč |
| 10 | 5 413,24200 Kč | 54 132,42 Kč |
| 25 | 5 196,23240 Kč | 129 905,81 Kč |
| Unit Price without VAT: | 6 282,60000 Kč |
|---|---|
| Unit Price with VAT: | 7 601,94600 Kč |







