
ADPA7005CHIP | |
|---|---|
DigiKey Part Number | 505-ADPA7005CHIP-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7005CHIP |
Description | IC RF AMP GPS 20GHZ-44GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20GHz ~ 44GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 20GHz ~ 44GHz | |
P1dB | 31dBm | |
Gain | 14.5dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 1.2A | |
Test Frequency | 20GHz ~ 34GHz | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5 052,30360 Kč | 126 307,59 Kč |
| Unit Price without VAT: | 5 052,30360 Kč |
|---|---|
| Unit Price with VAT: | 6 113,28736 Kč |






