
ADPA7007-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADPA7007-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7007-EVALZ |
Description | EVAL ADPA7007 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPA7007 - Power Amplifier 20GHz ~ 44GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 20GHz ~ 44GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADPA7007 | |
Note | - | |
RF Type | - | |
RF Frequency | 20GHz ~ 44GHz | |
Function | Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 746,44000 Kč | 20 746,44 Kč |
| Unit Price without VAT: | 20 746,44000 Kč |
|---|---|
| Unit Price with VAT: | 25 103,19240 Kč |




