HMC863ALC4 - Amplifier 24GHz ~ 29.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC863ALC4

DigiKey Part Number
505-EV1HMC863ALC4-ND
Manufacturer
Manufacturer Product Number
EV1HMC863ALC4
Description
EVAL BOARD FOR HMC863ALC4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC863ALC4 - Amplifier 24GHz ~ 29.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
24GHz ~ 29.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC863ALC4
Note
-
RF Type
-
RF Frequency
24GHz ~ 29.5GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 929,26000 Kč7 929,26 Kč
Manufacturers Standard Package
Unit Price without VAT:7 929,26000 Kč
Unit Price with VAT:9 594,40460 Kč