


ADP7185ACPZN1.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7185ACPZN1.0-R7TR-ND - Tape & Reel (TR) 505-ADP7185ACPZN1.0-R7CT-ND - Cut Tape (CT) 505-ADP7185ACPZN1.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7185ACPZN1.0-R7 |
Description | IC REG LINEAR -1V 500MA 8-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7185ACPZN1.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -5.5V | |
Voltage - Output (Min/Fixed) | -1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 7 mA | |
PSRR | 80dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,25000 Kč | 137,25 Kč |
| 10 | 90,76800 Kč | 907,68 Kč |
| 25 | 78,65120 Kč | 1 966,28 Kč |
| 100 | 64,95820 Kč | 6 495,82 Kč |
| 250 | 58,23440 Kč | 14 558,60 Kč |
| 500 | 54,09766 Kč | 27 048,83 Kč |
| 1 000 | 53,94063 Kč | 53 940,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,94063 Kč | 161 821,89 Kč |
| Unit Price without VAT: | 137,25000 Kč |
|---|---|
| Unit Price with VAT: | 166,07250 Kč |











