


MAX15006CATT+T | |
|---|---|
DigiKey Part Number | MAX15006CATT+TTR-ND - Tape & Reel (TR) MAX15006CATT+TCT-ND - Cut Tape (CT) MAX15006CATT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15006CATT+T |
Description | IC REG LIN POS ADJ 50MA 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15006CATT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 66dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,15000 Kč | 87,15 Kč |
| 10 | 65,99200 Kč | 659,92 Kč |
| 25 | 60,69120 Kč | 1 517,28 Kč |
| 100 | 54,86470 Kč | 5 486,47 Kč |
| 250 | 52,08612 Kč | 13 021,53 Kč |
| 500 | 50,41222 Kč | 25 206,11 Kč |
| 1 000 | 49,03408 Kč | 49 034,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,57940 Kč | 118 948,50 Kč |
| Unit Price without VAT: | 87,15000 Kč |
|---|---|
| Unit Price with VAT: | 105,45150 Kč |











