



ADP7118ARDZ-R7 | |
|---|---|
DigiKey Part Number | ADP7118ARDZ-R7TR-ND - Tape & Reel (TR) ADP7118ARDZ-R7CT-ND - Cut Tape (CT) ADP7118ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7118ARDZ-R7 |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7118ARDZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 320 µA |
Part Status Active | PSRR 88dB ~ 50dB (10kHz ~ 1MHz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.42V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,34800 Kč | 443,48 Kč |
| 25 | 40,57640 Kč | 1 014,41 Kč |
| 100 | 36,42520 Kč | 3 642,52 Kč |
| 250 | 34,44596 Kč | 8 611,49 Kč |
| 500 | 33,73328 Kč | 16 866,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,27036 Kč | 32 270,36 Kč |
| 2 000 | 31,46194 Kč | 62 923,88 Kč |
| 3 000 | 31,05709 Kč | 93 171,27 Kč |
| 5 000 | 30,60866 Kč | 153 043,30 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |














