
ADP7118UJ-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP7118UJ-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP7118UJ-EVALZ |
Description | EVAL BOARD FOR ADP7118 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP7118 - 1 - Single Channels per IC Negative Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 200mA | |
Voltage - Input | 2.7V ~ 20V | |
Regulator Type | Negative Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | ADP7118 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,78000 Kč | 1 480,78 Kč |
| Unit Price without VAT: | 1 480,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,74380 Kč |




