
CRCW1206150KFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206150KFKEBTR-ND - Tape & Reel (TR) 541-CRCW1206150KFKEBCT-ND - Cut Tape (CT) 541-CRCW1206150KFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206150KFKEB |
Description | RES SMD 150K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206150KFKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,78960 Kč | 19,74 Kč |
| 50 | 0,65520 Kč | 32,76 Kč |
| 100 | 0,54800 Kč | 54,80 Kč |
| 250 | 0,44180 Kč | 110,45 Kč |
| 500 | 0,38090 Kč | 190,45 Kč |
| 1 000 | 0,33282 Kč | 332,82 Kč |
| 5 000 | 0,25639 Kč | 1 281,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23197 Kč | 2 319,70 Kč |
| 20 000 | 0,21055 Kč | 4 211,00 Kč |
| 30 000 | 0,19866 Kč | 5 959,80 Kč |
| 50 000 | 0,18676 Kč | 9 338,00 Kč |
| 100 000 | 0,17129 Kč | 17 129,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


