


ADP5303ACBZ-1-R7 | |
|---|---|
DigiKey Part Number | ADP5303ACBZ-1-R7TR-ND - Tape & Reel (TR) ADP5303ACBZ-1-R7CT-ND - Cut Tape (CT) ADP5303ACBZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5303ACBZ-1-R7 |
Description | IC REG BCK PRG 50MA/500MA 9WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 9-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5303ACBZ-1-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-WLCSP (1.87x1.65) |
Voltage - Input (Min) 2.15V | Base Product Number |
Voltage - Input (Max) 6.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5301ACBZ-1-R7 | Analog Devices Inc. | 26 326 | 505-ADP5301ACBZ-1-R7CT-ND | 65,51000 Kč | Parametric Equivalent |
| ADP5301ACBZ-2-R7 | Analog Devices Inc. | 1 453 | 505-ADP5301ACBZ-2-R7CT-ND | 71,39000 Kč | Parametric Equivalent |
| ADP5301ACBZ-3-R7 | Analog Devices Inc. | 637 | 505-ADP5301ACBZ-3-R7CT-ND | 71,39000 Kč | Parametric Equivalent |
| ADP5303ACBZ-2-R7 | Analog Devices Inc. | 2 176 | ADP5303ACBZ-2-R7CT-ND | 71,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,65000 Kč | 536,50 Kč |
| 25 | 49,21080 Kč | 1 230,27 Kč |
| 100 | 44,31630 Kč | 4 431,63 Kč |
| 250 | 41,98256 Kč | 10 495,64 Kč |
| 500 | 41,44376 Kč | 20 721,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,98818 Kč | 113 964,54 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |












