


ADP197ACPZN-02-R7 | |
|---|---|
DigiKey Part Number | 505-ADP197ACPZN-02-R7TR-ND - Tape & Reel (TR) 505-ADP197ACPZN-02-R7CT-ND - Cut Tape (CT) 505-ADP197ACPZN-02-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP197ACPZN-02-R7 |
Description | IC PWR SWITCH N-CHAN 1:1 6LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP197ACPZN-02-R7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 27mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-LFCSP-UD (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 32,20240 Kč | 805,06 Kč |
| 100 | 28,79460 Kč | 2 879,46 Kč |
| 250 | 27,16972 Kč | 6 792,43 Kč |
| 500 | 26,34410 Kč | 13 172,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,38806 Kč | 73 164,18 Kč |
| 6 000 | 23,90080 Kč | 143 404,80 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |











