ADP5303 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5303-EVALZ

DigiKey Part Number
ADP5303-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP5303-EVALZ
Description
EVAL BOARD FOR ADP5303
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP5303 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V ~ 5V
Current - Output
500mA
Voltage - Input
2.15V ~ 6.5V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
ADP5303
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 451,80000 Kč1 451,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 451,80000 Kč
Unit Price with VAT:1 756,67800 Kč