
ADP2370CPZ-REDYKIT | |
---|---|
DigiKey Part Number | 505-ADP2370CPZ-REDYKIT-ND |
Manufacturer | |
Manufacturer Product Number | ADP2370CPZ-REDYKIT |
Description | EVAL BOARD FOR ADP2370 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP2370 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 5V | |
Current - Output | 800mA | |
Voltage - Input | 3.2V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | ADP2370 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 494,76000 Kč | 1 494,76 Kč |
Unit Price without VAT: | 1 494,76000 Kč |
---|---|
Unit Price with VAT: | 1 808,65960 Kč |