



NCP161AFCS500T2G | |
|---|---|
DigiKey Part Number | 488-NCP161AFCS500T2GTR-ND - Tape & Reel (TR) 488-NCP161AFCS500T2GCT-ND - Cut Tape (CT) 488-NCP161AFCS500T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AFCS500T2G |
Description | IC REG LINEAR 5V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCS500T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 2,88080 Kč | 72,02 Kč |
| 100 | 2,46310 Kč | 246,31 Kč |
| 250 | 2,26276 Kč | 565,69 Kč |
| 500 | 2,14222 Kč | 1 071,11 Kč |
| 1 000 | 2,04311 Kč | 2 043,11 Kč |
| 2 500 | 1,93820 Kč | 4 845,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,86240 Kč | 9 312,00 Kč |
| 10 000 | 1,81068 Kč | 18 106,80 Kč |
| 15 000 | 1,78477 Kč | 26 771,55 Kč |
| 25 000 | 1,75608 Kč | 43 902,00 Kč |
| 35 000 | 1,73931 Kč | 60 875,85 Kč |
| 50 000 | 1,72318 Kč | 86 159,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

