




3-153-435 | |
|---|---|
DigiKey Part Number | 486-3-153-435-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-435 |
Description | SCPC SUPERCAPACITOR 2.75V 500MF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 mF (EDLC) Supercapacitor 2.75 V 3-SMD 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 500 mF | |
Tolerance | - | |
Voltage - Rated | 2.75 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 1.535" L x 0.669" W (39.00mm x 17.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,57000 Kč | 327,57 Kč |
| 10 | 255,67200 Kč | 2 556,72 Kč |
| 50 | 226,94220 Kč | 11 347,11 Kč |
| 100 | 218,04740 Kč | 21 804,74 Kč |
| 500 | 202,98178 Kč | 101 490,89 Kč |
| 1 000 | 198,31246 Kč | 198 312,46 Kč |
| Unit Price without VAT: | 327,57000 Kč |
|---|---|
| Unit Price with VAT: | 396,35970 Kč |

