
TPS22810EVM | |
---|---|
DigiKey Part Number | 296-46794-ND |
Manufacturer | |
Manufacturer Product Number | TPS22810EVM |
Description | EVAL BOARD FOR TPS22810 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS22810 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | TPS22810 | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 224,80000 Kč | 1 224,80 Kč |
Unit Price without VAT: | 1 224,80000 Kč |
---|---|
Unit Price with VAT: | 1 482,00800 Kč |