


ADP2360ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2360ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP2360ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP2360ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2360ACPZ-R7 |
Description | IC REG BUCK ADJ 50MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-WDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2360ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,29900 Kč | 672,99 Kč |
| 25 | 61,91040 Kč | 1 547,76 Kč |
| 100 | 55,98700 Kč | 5 598,70 Kč |
| 250 | 54,61580 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 50,83952 Kč | 76 259,28 Kč |
| 3 000 | 49,77961 Kč | 149 338,83 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |







