Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ADP2311ACPZ-3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2311ACPZ-3-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP2311ACPZ-3-R7 |
Description | IC REG BUCK ADJ 1A DL 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2311ACPZ-3-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-LFCSP (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2311ACPZ-1-R7 | Analog Devices Inc. | 40 | 505-ADP2311ACPZ-1-R7CT-ND | 148,28000 Kč | Parametric Equivalent |
| ADP2311ACPZ-2-R7 | Analog Devices Inc. | 0 | 505-ADP2311ACPZ-2-R7TR-ND | 94,28049 Kč | Parametric Equivalent |
| ADP2311ACPZ-4-R7 | Analog Devices Inc. | 1 459 | ADP2311ACPZ-4-R7CT-ND | 161,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 94,28049 Kč | 141 420,73 Kč |
| Unit Price without VAT: | 94,28049 Kč |
|---|---|
| Unit Price with VAT: | 114,07939 Kč |








