Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 24-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 24-WFQFN Exposed Pad, CSP
Introducing Power by Linear

ADP2311ACPZ-1-R7

DigiKey Part Number
505-ADP2311ACPZ-1-R7TR-ND - Tape & Reel (TR)
505-ADP2311ACPZ-1-R7CT-ND - Cut Tape (CT)
505-ADP2311ACPZ-1-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2311ACPZ-1-R7
Description
IC REG BUCK ADJ 1A DL 24LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2311ACPZ-1-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,10000 Kč145,10 Kč
10111,73000 Kč1 117,30 Kč
25103,41080 Kč2 585,27 Kč
10094,26630 Kč9 426,63 Kč
25094,13152 Kč23 532,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50086,54969 Kč129 824,54 Kč
Manufacturers Standard Package
Unit Price without VAT:145,10000 Kč
Unit Price with VAT:175,57100 Kč