ISO7741FSDBQR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 73
Unit Price: 81,47000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12 709
Unit Price: 56,48000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 161
Unit Price: 56,48000 Kč
Datasheet
General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7741FSDBQR

DigiKey Part Number
296-ISO7741FSDBQR-ND
Manufacturer
Manufacturer Product Number
ISO7741FSDBQR
Description
DGTL ISOLTR 3KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7741FSDBQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
17ns, 17ns
Pulse Width Distortion (Max)
5.9ns
Rise / Fall Time (Typ)
2.4ns, 2.4ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 50032,57982 Kč81 449,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,57982 Kč
Unit Price with VAT:39,42158 Kč