
ISO7741FDBQR | |
|---|---|
DigiKey Part Number | 296-48140-2-ND - Tape & Reel (TR) 296-48140-1-ND - Cut Tape (CT) 296-48140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7741FDBQR |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741FDBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17ns, 17ns | |
Pulse Width Distortion (Max) | 5.9ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,12200 Kč | 421,22 Kč |
| 25 | 38,51040 Kč | 962,76 Kč |
| 100 | 34,54170 Kč | 3 454,17 Kč |
| 250 | 32,64852 Kč | 8 162,13 Kč |
| 500 | 31,90184 Kč | 15 950,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,57568 Kč | 73 939,20 Kč |
| 5 000 | 28,97812 Kč | 144 890,60 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |









