Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1710AUJZ-1.8-R7

DigiKey Part Number
ADP1710AUJZ-1.8-R7TR-ND - Tape & Reel (TR)
ADP1710AUJZ-1.8-R7CT-ND - Cut Tape (CT)
ADP1710AUJZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1710AUJZ-1.8-R7
Description
IC REG LIN 1.8V 150MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP1710AUJZ-1.8-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
1.3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.25V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU18TD3WG-TRRohm Semiconductor2 984BU18TD3WGCT-ND8,19000 KčSimilar
MAX8888EZK18+TAnalog Devices Inc./Maxim Integrated1 725175-MAX8888EZK18+TCT-ND64,46000 KčSimilar
MIC5365-1.8YD5-TRMicrochip Technology263576-4082-1-ND3,57000 KčSimilar
NCP163ASN180T1Gonsemi14 051NCP163ASN180T1GOSCT-ND8,19000 KčSimilar
RT9198-18GBRRichtek USA Inc.2 1311028-RT9198-18GBRCT-ND7,35000 KčSimilar
In-Stock: 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1024,86200 Kč248,62 Kč
2522,56880 Kč564,22 Kč
10020,05520 Kč2 005,52 Kč
25018,85788 Kč4 714,47 Kč
50018,13514 Kč9 067,57 Kč
1 00017,99109 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,80568 Kč50 417,04 Kč
6 00016,44633 Kč98 677,98 Kč
9 00016,26629 Kč146 396,61 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč