


RT9198-18GBR | |
|---|---|
DigiKey Part Number | 1028-RT9198-18GBRTR-ND - Tape & Reel (TR) 1028-RT9198-18GBRCT-ND - Cut Tape (CT) 1028-RT9198-18GBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9198-18GBR |
Description | IC REG LIN 1.8V 300MA SOT23-5R |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 30dB (100Hz ~ 10kHz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5R |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.33V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1710AUJZ-1.8-R7 | Analog Devices Inc. | 263 | ADP1710AUJZ-1.8-R7CT-ND | 34,02000 Kč | Similar |
| AP7343-09FS4-7B | Diodes Incorporated | 0 | AP7343-09FS4-7B-ND | 3,22723 Kč | Similar |
| AP7343-09W5-7 | Diodes Incorporated | 2 858 | 31-AP7343-09W5-7CT-ND | 7,14000 Kč | Similar |
| AP7343-105FS4-7B | Diodes Incorporated | 0 | AP7343-105FS4-7B-ND | 3,22723 Kč | Similar |
| AP7343-105W5-7 | Diodes Incorporated | 0 | AP7343-105W5-7-ND | 3,07845 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,47680 Kč | 111,92 Kč |
| 100 | 3,86150 Kč | 386,15 Kč |
| 250 | 3,56632 Kč | 891,58 Kč |
| 500 | 3,38824 Kč | 1 694,12 Kč |
| 1 000 | 3,24167 Kč | 3 241,67 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

