Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Multi-LDO Evaluation Board | Strata
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP163ASN180T1G

DigiKey Part Number
NCP163ASN180T1GOSTR-ND - Tape & Reel (TR)
NCP163ASN180T1GOSCT-ND - Cut Tape (CT)
NCP163ASN180T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP163ASN180T1G
Description
IC REG LINEAR 1.8V 250MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP163ASN180T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
20 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
91dB ~ 60dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.28V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 076
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,66900 Kč56,69 Kč
255,04800 Kč126,20 Kč
1004,36130 Kč436,13 Kč
2504,03328 Kč1 008,32 Kč
5003,83508 Kč1 917,54 Kč
1 0003,67255 Kč3 672,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,37032 Kč10 110,96 Kč
6 0003,27474 Kč19 648,44 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč