



ADP1708ARDZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1708ARDZ-R7TR-ND - Tape & Reel (TR) 505-ADP1708ARDZ-R7CT-ND - Cut Tape (CT) 505-ADP1708ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1708ARDZ-R7 |
Description | IC REG LIN POS ADJ 1A 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1708ARDZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 390 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.55 mA |
Part Status Active | PSRR 70dB ~ 56dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.6V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,46900 Kč | 624,69 Kč |
| 25 | 57,40000 Kč | 1 435,00 Kč |
| 100 | 51,82310 Kč | 5 182,31 Kč |
| 250 | 49,16304 Kč | 12 290,76 Kč |
| 500 | 48,83294 Kč | 24 416,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,23970 Kč | 46 239,70 Kč |
| 2 000 | 45,15358 Kč | 90 307,16 Kč |
| 3 000 | 44,60969 Kč | 133 829,07 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |











