

ADP151ACPZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP151ACPZ-1.2-R7TR-ND - Tape & Reel (TR) 505-ADP151ACPZ-1.2-R7CT-ND - Cut Tape (CT) 505-ADP151ACPZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP151ACPZ-1.2-R7 |
Description | IC REG LIN 1.2V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP151ACPZ-1.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,74000 Kč | 43,74 Kč |
| 10 | 27,28700 Kč | 272,87 Kč |
| 25 | 22,97960 Kč | 574,49 Kč |
| 100 | 18,10750 Kč | 1 810,75 Kč |
| 250 | 15,71416 Kč | 3 928,54 Kč |
| 500 | 14,24064 Kč | 7 120,32 Kč |
| 1 000 | 13,00646 Kč | 13 006,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,44796 Kč | 34 343,88 Kč |
| 6 000 | 10,93575 Kč | 65 614,50 Kč |
| Unit Price without VAT: | 43,74000 Kč |
|---|---|
| Unit Price with VAT: | 52,92540 Kč |






