


ADN8833ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADN8833ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADN8833ACPZ-R7CT-ND - Cut Tape (CT) 505-ADN8833ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN8833ACPZ-R7 |
Description | IC THERMO COOLER DRIVER 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADN8833ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | 2.1mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,12000 Kč | 271,12 Kč |
| 10 | 187,05000 Kč | 1 870,50 Kč |
| 25 | 165,14160 Kč | 4 128,54 Kč |
| 100 | 140,37400 Kč | 14 037,40 Kč |
| 250 | 135,24624 Kč | 33 811,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 135,24625 Kč | 202 869,38 Kč |
| Unit Price without VAT: | 271,12000 Kč |
|---|---|
| Unit Price with VAT: | 328,05520 Kč |







