


EFM8LB12F64ES1-C-QFN24R | |
|---|---|
DigiKey Part Number | 336-5845-2-ND - Tape & Reel (TR) 336-5845-1-ND - Cut Tape (CT) 336-5845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8LB12F64ES1-C-QFN24R |
Description | IC MCU 8BIT 64KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH 24-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 72MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 12x14b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (3x3) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 $ | 2,89 $ |
| 10 | 2,41200 $ | 24,12 $ |
| 25 | 2,23680 $ | 55,92 $ |
| 100 | 2,00590 $ | 200,59 $ |
| 250 | 1,88024 $ | 470,06 $ |
| 500 | 1,79964 $ | 899,82 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,69567 $ | 2 543,51 $ |
| 3 000 | 1,64342 $ | 4 930,26 $ |
| 4 500 | 1,61705 $ | 7 276,73 $ |
| Unit Price without VAT: | 2,89000 $ |
|---|---|
| Unit Price with VAT: | 3,49690 $ |







