
EFM8LB12F64ES1-C-QFN32R | |
|---|---|
DigiKey Part Number | 336-5847-2-ND - Tape & Reel (TR) 336-5847-1-ND - Cut Tape (CT) 336-5847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8LB12F64ES1-C-QFN32R |
Description | IC MCU 8BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 72MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 20x14b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (4x4) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,94000 Kč | 62,94 Kč |
| 10 | 52,64600 Kč | 526,46 Kč |
| 25 | 48,81080 Kč | 1 220,27 Kč |
| 100 | 43,79030 Kč | 4 379,03 Kč |
| 250 | 41,06012 Kč | 10 265,03 Kč |
| 500 | 39,31130 Kč | 19 655,65 Kč |
| 1 000 | 37,81969 Kč | 37 819,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,94312 Kč | 84 857,80 Kč |
| Unit Price without VAT: | 62,94000 Kč |
|---|---|
| Unit Price with VAT: | 76,15740 Kč |


