
ADN8833CP-EVALZ | |
|---|---|
DigiKey Part Number | ADN8833CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN8833CP-EVALZ |
Description | EVAL BOARD FOR ADN8833 |
Customer Reference | |
Detailed Description | ADN8833 - Thermoelectric Cooler Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Thermoelectric Cooler | |
Embedded | - | |
Utilized IC / Part | ADN8833 | |
Primary Attributes | 2.7V ~ 5.5V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 785,13000 Kč | 2 785,13 Kč |
| Unit Price without VAT: | 2 785,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 370,00730 Kč |




