
ADMV8416ACPZ | |
|---|---|
DigiKey Part Number | 505-ADMV8416ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8416ACPZ |
Description | 8 TO 16 GHZ TUNABLE BPF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Band Pass Order 7GHz ~ 16GHz 40-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV8416ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | 7GHz ~ 16GHz | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 5.5V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 017,55000 Kč | 4 017,55 Kč |
| 10 | 3 423,03100 Kč | 34 230,31 Kč |
| 25 | 3 274,62960 Kč | 81 865,74 Kč |
| Unit Price without VAT: | 4 017,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 861,23550 Kč |











