Filter IC Band Pass Order 7GHz ~ 16GHz 40-LFCSP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMV8416ACPZ-R5

DigiKey Part Number
505-ADMV8416ACPZ-R5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADMV8416ACPZ-R5
Description
8 TO 16 GHZ TUNABLE BPF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Band Pass Order 7GHz ~ 16GHz 40-LFCSP (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Band Pass
Frequency - Cutoff or Center
7GHz ~ 16GHz
Number of Filters
1
Filter Order
-
Voltage - Supply
5.5V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002 987,03480 Kč1 493 517,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 987,03480 Kč
Unit Price with VAT:3 614,31211 Kč