
B31-040.0M | |
|---|---|
DigiKey Part Number | 222-B31-040.0M-ND |
Manufacturer | |
Manufacturer Product Number | B31-040.0M |
Description | XTAL OSC TCXO 40MHZ CLP SNW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,23000 Kč | 236,23 Kč |
| 10 | 188,98200 Kč | 1 889,82 Kč |
| 25 | 167,98400 Kč | 4 199,60 Kč |
| 50 | 157,48500 Kč | 7 874,25 Kč |
| 100 | 152,23550 Kč | 15 223,55 Kč |
| 250 | 146,98600 Kč | 36 746,50 Kč |
| 500 | 141,73650 Kč | 70 868,25 Kč |
| 1 000 | 131,23750 Kč | 131 237,50 Kč |
| Unit Price without VAT: | 236,23000 Kč |
|---|---|
| Unit Price with VAT: | 285,83830 Kč |

