Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Introducing Power by Linear

ADM8642T100ACBZ-R7

DigiKey Part Number
ADM8642T100ACBZ-R7TR-ND - Tape & Reel (TR)
ADM8642T100ACBZ-R7CT-ND - Cut Tape (CT)
ADM8642T100ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM8642T100ACBZ-R7
Description
IC SUPERVISOR 1 CHANNEL 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Datasheet
 Datasheet
EDA/CAD Models
ADM8642T100ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1V
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFBGA, WLCSP
Supplier Device Package
6-WLCSP (0.96x1.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,28700 Kč152,87 Kč
2513,79160 Kč344,79 Kč
10012,15150 Kč1 215,15 Kč
25011,37084 Kč2 842,71 Kč
50010,92316 Kč5 461,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,33410 Kč31 002,30 Kč
6 00010,09272 Kč60 556,32 Kč
9 0009,97186 Kč89 746,74 Kč
15 0009,83798 Kč147 569,70 Kč
21 0009,75974 Kč204 954,54 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč