Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM825LYRJZ-R7

DigiKey Part Number
ADM825LYRJZ-R7TR-ND - Tape & Reel (TR)
ADM825LYRJZ-R7CT-ND - Cut Tape (CT)
ADM825LYRJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM825LYRJZ-R7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM825LYRJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6825SUK+TAnalog Devices Inc./Maxim Integrated8 891MAX6825SUK+TCT-ND124,92000 KčSimilar
MAX6825VUK+TAnalog Devices Inc./Maxim Integrated1 714175-MAX6825VUK+TCT-ND134,52000 KčSimilar
MAX825LEUK+TAnalog Devices Inc./Maxim Integrated5 564MAX825LEUK+TCT-ND147,45000 KčSimilar
STM6825LWY6FSTMicroelectronics2 100497-5193-1-ND33,58000 KčSimilar
In-Stock: 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,56000 Kč52,56 Kč
1038,97900 Kč389,79 Kč
2535,61280 Kč890,32 Kč
10031,90470 Kč3 190,47 Kč
25030,13536 Kč7 533,84 Kč
50029,35620 Kč14 678,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,10610 Kč81 318,30 Kč
6 00026,57561 Kč159 453,66 Kč
Manufacturers Standard Package
Unit Price without VAT:52,56000 Kč
Unit Price with VAT:63,59760 Kč