
MAX6825VUK+T | |
|---|---|
DigiKey Part Number | 175-MAX6825VUK+TTR-ND - Tape & Reel (TR) 175-MAX6825VUK+TCT-ND - Cut Tape (CT) 175-MAX6825VUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6825VUK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6825VUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.58V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,19000 Kč | 115,19 Kč |
| 10 | 88,06900 Kč | 880,69 Kč |
| 25 | 81,29520 Kč | 2 032,38 Kč |
| 100 | 73,84440 Kč | 7 384,44 Kč |
| 250 | 70,29124 Kč | 17 572,81 Kč |
| 500 | 68,14952 Kč | 34 074,76 Kč |
| 1 000 | 66,38646 Kč | 66 386,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,52568 Kč | 161 314,20 Kč |
| Unit Price without VAT: | 115,19000 Kč |
|---|---|
| Unit Price with VAT: | 139,37990 Kč |

