
STM6825LWY6F | |
|---|---|
DigiKey Part Number | 497-5193-2-ND - Tape & Reel (TR) 497-5193-1-ND - Cut Tape (CT) 497-5193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6825LWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6825LWY6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6824LWY6F | STMicroelectronics | 2 901 | 497-STM6824LWY6FCT-ND | 28,99000 Kč | Parametric Equivalent |
| ADM6319C46ARJZ-RL7 | Analog Devices Inc. | 5 879 | 505-ADM6319C46ARJZ-RL7CT-ND | 48,38000 Kč | Similar |
| ADM825LYRJZ-R7 | Analog Devices Inc. | 511 | ADM825LYRJZ-R7CT-ND | 52,56000 Kč | Similar |
| MAX825LEUK+T | Analog Devices Inc./Maxim Integrated | 5 564 | MAX825LEUK+TCT-ND | 147,45000 Kč | Similar |
| TPS3825-50DBVR | Texas Instruments | 4 415 | 296-26954-1-ND | 27,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 25 | 22,31520 Kč | 557,88 Kč |
| 100 | 19,82940 Kč | 1 982,94 Kč |
| 250 | 18,64316 Kč | 4 660,79 Kč |
| 500 | 17,92822 Kč | 8 964,11 Kč |
| 1 000 | 17,78286 Kč | 17 782,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,59284 Kč | 49 778,52 Kč |
| 6 000 | 16,23750 Kč | 97 425,00 Kč |
| 9 000 | 16,05955 Kč | 144 535,95 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |

