
STM6824LWY6F | |
|---|---|
DigiKey Part Number | 497-STM6824LWY6FTR-ND - Tape & Reel (TR) 497-STM6824LWY6FCT-ND - Cut Tape (CT) 497-STM6824LWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6824LWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6824LWY6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6825LWY6F | STMicroelectronics | 2 100 | 497-5193-1-ND | 33,58000 Kč | Parametric Equivalent |
| ADM6318CY46ARJZ-R7 | Analog Devices Inc. | 8 958 | ADM6318CY46ARJZ-R7CT-ND | 52,56000 Kč | Similar |
| MAX824LEUK+T | Analog Devices Inc./Maxim Integrated | 1 539 | MAX824LEUK+TCT-ND | 150,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 21,02200 Kč | 210,22 Kč |
| 25 | 19,05360 Kč | 476,34 Kč |
| 100 | 16,88250 Kč | 1 688,25 Kč |
| 250 | 15,84852 Kč | 3 962,13 Kč |
| 500 | 15,22410 Kč | 7 612,05 Kč |
| 1 000 | 15,00366 Kč | 15 003,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,07579 Kč | 42 227,37 Kč |
| 6 000 | 13,76533 Kč | 82 591,98 Kč |
| 9 000 | 13,60981 Kč | 122 488,29 Kč |
| 15 000 | 13,43752 Kč | 201 562,80 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |

