Inverter IC 1 Channel Open Drain SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G06QW5-7

DigiKey Part Number
31-74LVC1G06QW5-7TR-ND - Tape & Reel (TR)
31-74LVC1G06QW5-7CT-ND - Cut Tape (CT)
31-74LVC1G06QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G06QW5-7
Description
IC INVERTER 1CH 1-INP SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 32mA
Mfr
Input Logic Level - Low
0.58V ~ 1.65V
Series
Input Logic Level - High
1.07V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Open Drain
Supplier Device Package
SOT-25
Voltage - Supply
1.65V ~ 5.5V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G06W5-7Diodes Incorporated1 48331-74LVC1G06W5-7CT-ND0,13000 KčParametric Equivalent
74LVC1G06GV,125Nexperia USA Inc.8 7901727-6063-1-ND0,09000 KčParametric Equivalent
In-Stock: 2 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,00200 Kč20,02 Kč
251,76040 Kč44,01 Kč
1001,48910 Kč148,91 Kč
2501,35976 Kč339,94 Kč
5001,28136 Kč640,68 Kč
1 0001,21734 Kč1 217,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,13795 Kč3 413,85 Kč
6 0001,09909 Kč6 594,54 Kč
9 0001,07964 Kč9 716,76 Kč
15 0001,05808 Kč15 871,20 Kč
21 0001,04549 Kč21 955,29 Kč
30 0001,03337 Kč31 001,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč